M39003/01-8234 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $204.15000
Datasheet

Direct


Vishay Sprague
In Stock: 20
Unit Price: $339.31000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $257.12350
Datasheet

Direct


Vishay Sprague
In Stock: 9
Unit Price: $313.20000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $186.48700
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $204.15000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $204.90900
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $267.35400
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $248.12850
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $259.31000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $328.61200
Datasheet

Direct


KEMET
In Stock: 99
Unit Price: $196.86000
Datasheet

Direct


KEMET
In Stock: 24
Unit Price: $249.98000
Datasheet
M3900301-2421
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-8234

DigiKey Part Number
M39003/01-8234-ND
Manufacturer
Manufacturer Product Number
M39003/01-8234
Description
CAP TANT 22UF 10% 50V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-8234 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Features
High Reliability
Failure Rate
D (0.001%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$340.53600$6,810.72