
M39003/01-2380 | |
|---|---|
DigiKey Part Number | 1001-2115-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2380 |
Description | CAP TANT 22UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2380 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.351" Dia x 0.922" L (8.92mm x 23.42mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | High Reliability | |
Failure Rate | M (1%) | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $206.28000 | $206.28 |
| 20 | $158.00500 | $3,160.10 |
| 60 | $148.28433 | $8,897.06 |
| 100 | $144.68940 | $14,468.94 |
| 500 | $136.20460 | $68,102.30 |

