Direct
Direct
Direct
Direct
Direct

M39003/01-2861 | |
|---|---|
DigiKey Part Number | M39003/01-2861-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2861 |
Description | CAP TANT 22UF 20% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2861 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate R (0.01%) |
Tolerance ±20% | Grade Military |
Voltage - Rated 50 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2381 | Vishay Sprague | 0 | M39003/01-2381-ND | $191.35550 | Direct |
| M39003/01-2621 | Vishay Sprague | 0 | M39003/01-2621-ND | $217.32700 | Direct |
| M39003/01-6233 | Vishay Sprague | 0 | M39003/01-6233-ND | $351.35800 | Direct |
| M39003/01-6234 | Vishay Sprague | 0 | 1012-1075-ND | $266.20400 | Direct |
| M39003/01-6235 | Vishay Sprague | 0 | M39003/01-6235-ND | $256.60950 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $210.70450 | $4,214.09 |



