Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-6233 | |
|---|---|
DigiKey Part Number | M39003/01-6233-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-6233 |
Description | CAP TANT 22UF 5% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-6233 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate B (0.1%) |
Tolerance ±5% | Grade Military |
Voltage - Rated 50 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5094 | Vishay Sprague | 0 | M39003/01-5094-ND | $242.06550 | Direct |
| M39003/01-5294 | Vishay Sprague | 0 | M39003/01-5294-ND | $282.30600 | Direct |
| M39003/01-5494 | Vishay Sprague | 0 | M39003/01-5494-ND | $288.24600 | Direct |
| M39003/01-5694 | Vishay Sprague | 0 | M39003/01-5694-ND | $379.08950 | Direct |
| M39003/01-2380 | Vishay Sprague | 15 | M39003/01-2380SP-ND | $276.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $351.35800 | $7,027.16 |




