M39003/01-5294 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $234.46300
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $336.59950
Datasheet

Similar


Vishay Sprague
In Stock: 21
Unit Price: $259.60000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $186.48700
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $204.15000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $204.15000
Datasheet

Similar


Vishay Sprague
In Stock: 14
Unit Price: $262.95000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $204.90900
Datasheet

Similar


Vishay Sprague
In Stock: 20
Unit Price: $339.31000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $267.35400
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $257.12350
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $248.12850
Datasheet

Similar


Vishay Sprague
In Stock: 9
Unit Price: $313.20000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $259.31000
Datasheet
M3900301-2421
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5294

DigiKey Part Number
M39003/01-5294-ND
Manufacturer
Manufacturer Product Number
M39003/01-5294
Description
CAP TANT 22UF 5% 50V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Features
High Reliability
Failure Rate
P (0.1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$272.28200$5,445.64