M39003/01-8019 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $123.49500
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $147.21850
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $191.35550
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $250.98600
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $254.15100
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $265.85050
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $116.13700
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $142.37150
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $184.68350
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $242.18500
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $245.35400
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $257.07800
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $327.45800
Datasheet
330 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-8019

DigiKey Part Number
M39003/01-8019-ND
Manufacturer
Manufacturer Product Number
M39003/01-8019
Description
CAP TANT 330UF 10% 6V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
330 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-8019 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Packaging
Bulk
Manufacturer Size Code
D
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
D (0.001%)
Tolerance
±10%
Grade
Military
Voltage - Rated
6 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2251Vishay Sprague0M39003/01-2251-ND$123.49500Direct
M39003/01-2491Vishay Sprague0M39003/01-2491-ND$147.21850Direct
M39003/01-2731Vishay Sprague0M39003/01-2731-ND$191.35550Direct
M39003/01-2971Vishay Sprague0M39003/01-2971-ND$250.98600Direct
M39003/01-6019Vishay Sprague0M39003/01-6019-ND$254.15100Direct
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$339.36300$6,787.26