M39003/01-2492 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $14.12600
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $40.84200
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $30.91300
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $29.84300
Datasheet
330 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2492

DigiKey Part Number
M39003/01-2492-ND
Manufacturer
Manufacturer Product Number
M39003/01-2492
Description
CAP TANT 330UF 20% 6V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
330 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2492 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Packaging
Bulk
Manufacturer Size Code
D
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
P (0.1%)
Tolerance
±20%
Grade
Military
Voltage - Rated
6 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2252Vishay Sprague0M39003/01-2252-ND$14.12600Direct
M39003/01-6018Vishay Sprague0M39003/01-6018-ND$40.84200Direct
M39003/01-6019Vishay Sprague0M39003/01-6019-ND$30.91300Direct
M39003/01-6020Vishay Sprague0M39003/01-6020-ND$29.84300Direct
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$142.37150$2,847.43