M39003/01-7020 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $116.13700
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $142.37150
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $184.68350
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $242.18500
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $245.35400
Datasheet
330 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-7020

DigiKey Part Number
M39003/01-7020-ND
Manufacturer
Manufacturer Product Number
M39003/01-7020
Description
CAP TANT 330UF 20% 6V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
330 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-7020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Packaging
Bulk
Manufacturer Size Code
D
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
C (0.01%)
Tolerance
±20%
Grade
Military
Voltage - Rated
6 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2252Vishay Sprague0M39003/01-2252-ND$116.13700Direct
M39003/01-2492Vishay Sprague0M39003/01-2492-ND$142.37150Direct
M39003/01-2732Vishay Sprague0M39003/01-2732-ND$184.68350Direct
M39003/01-2972Vishay Sprague0M39003/01-2972-ND$242.18500Direct
M39003/01-6020Vishay Sprague0M39003/01-6020-ND$245.35400Direct
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$257.07800$5,141.56