Direct
Direct
Direct
Direct
Direct
Direct

M39003/01-8020 | |
|---|---|
DigiKey Part Number | M39003/01-8020-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-8020 |
Description | CAP TANT 330UF 20% 6V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 330 µF Hermetically Sealed Tantalum Capacitors 6 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-8020 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate D (0.001%) |
Tolerance ±20% | Grade Military |
Voltage - Rated 6 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2252 | Vishay Sprague | 0 | M39003/01-2252-ND | $116.13700 | Direct |
| M39003/01-2492 | Vishay Sprague | 0 | M39003/01-2492-ND | $142.37150 | Direct |
| M39003/01-2732 | Vishay Sprague | 0 | M39003/01-2732-ND | $184.68350 | Direct |
| M39003/01-2972 | Vishay Sprague | 0 | M39003/01-2972-ND | $242.18500 | Direct |
| M39003/01-6020 | Vishay Sprague | 0 | M39003/01-6020-ND | $245.35400 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $327.45800 | $6,549.16 |



