Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5647 | |
|---|---|
DigiKey Part Number | M39003/01-5647-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5647 |
Description | CAP TANT 33UF 5% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 33 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-5647 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±5% | Grade Military |
Voltage - Rated 35 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5047 | Vishay Sprague | 0 | M39003/01-5047-ND | $157.95950 | Direct |
| M39003/01-5247 | Vishay Sprague | 0 | M39003/01-5247-ND | $194.09300 | Direct |
| M39003/01-5447 | Vishay Sprague | 0 | M39003/01-5447-ND | $252.39200 | Direct |
| M39003/01-6115 | Vishay Sprague | 0 | M39003/01-6115-ND | $335.78250 | Direct |
| M39003/01-2309 | Vishay Sprague | 2 | M39003/01-2309-ND | $159.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $331.50750 | $6,630.15 |



