M39003/01-5047 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $335.78250
Datasheet

Similar


Vishay Sprague
In Stock: 2
Unit Price: $159.91000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $116.13700
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $147.21850
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $142.37150
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $191.35550
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $184.68350
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $250.98600
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $242.18500
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $254.15100
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $245.35400
Datasheet

Similar


Vishay Sprague
In Stock: 20
Unit Price: $335.11000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $257.07800
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $339.36300
Datasheet
33 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5047

DigiKey Part Number
M39003/01-5047-ND
Manufacturer
Manufacturer Product Number
M39003/01-5047
Description
CAP TANT 33UF 5% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
33 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Packaging
Bulk
Manufacturer Size Code
D
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
M (1%)
Tolerance
±5%
Grade
Military
Voltage - Rated
35 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-6115Vishay Sprague0M39003/01-6115-ND$335.78250Direct
M39003/01-2309Vishay Sprague2M39003/01-2309-ND$159.91000Similar
M39003/01-2310Vishay Sprague0M39003/01-2310-ND$116.13700Similar
M39003/01-2549Vishay Sprague0M39003/01-2549-ND$147.21850Similar
M39003/01-2550Vishay Sprague0M39003/01-2550-ND$142.37150Similar
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$157.95950$3,159.19