Direct
Direct
Direct
Direct
Direct

M39003/01-7117 | |
|---|---|
DigiKey Part Number | M39003/01-7117-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-7117 |
Description | CAP TANT 33UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 33 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-7117 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate C (0.01%) |
Tolerance ±20% | Grade Military |
Voltage - Rated 35 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2310 | Vishay Sprague | 0 | M39003/01-2310-ND | $116.13700 | Direct |
| M39003/01-2550 | Vishay Sprague | 0 | M39003/01-2550-ND | $142.37150 | Direct |
| M39003/01-2790 | Vishay Sprague | 0 | M39003/01-2790-ND | $184.68350 | Direct |
| M39003/01-3030 | Vishay Sprague | 0 | M39003/01-3030-ND | $242.18500 | Direct |
| M39003/01-6117 | Vishay Sprague | 0 | M39003/01-6117-ND | $245.35400 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $257.07800 | $5,141.56 |



