M39003/01-2789 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 2
Unit Price: $159.91000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $147.21850
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $335.78250
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $254.15100
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $116.13700
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $142.37150
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $184.68350
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $242.18500
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $245.35400
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $257.07800
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $327.45800
Datasheet
33 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2789

DigiKey Part Number
M39003/01-2789-ND
Manufacturer
Manufacturer Product Number
M39003/01-2789
Description
CAP TANT 33UF 10% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
33 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2789 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Features
High Reliability
Failure Rate
R (0.01%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$191.35550$3,827.11