
M39003/01-2309 | |
|---|---|
DigiKey Part Number | M39003/01-2309-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2309 |
Description | CAP TANT 33UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 33 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2309 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate M (1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 35 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $159.91000 | $159.91 |
| 10 | $126.65200 | $1,266.52 |
| 50 | $113.35960 | $5,667.98 |
| 100 | $109.24320 | $10,924.32 |
| 500 | $102.26986 | $51,134.93 |

