Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5444 | |
|---|---|
DigiKey Part Number | M39003/01-5444-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5444 |
Description | CAP TANT 6.8UF 5% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate R (0.01%) |
Tolerance ±5% | Grade Military |
Voltage - Rated 35 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5044 | Vishay Sprague | 0 | M39003/01-5044-ND | $66.21100 | Direct |
| M39003/01-5244 | Vishay Sprague | 0 | M39003/01-5244-ND | $90.35020 | Direct |
| M39003/01-6107 | Vishay Sprague | 0 | M39003/01-6107-ND | $106.94770 | Direct |
| M39003/01-2304 | Vishay Sprague | 6 | M39003/01-2304-ND | $97.51000 | Similar |
| M39003/01-2305 | Vishay Sprague | 0 | M39003/01-2305-ND | $61.85030 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $88.14930 | $8,814.93 |





