M39003/01-5244 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $66.21100
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $106.94770
Datasheet

Similar


Vishay Sprague
In Stock: 6
Unit Price: $97.51000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $61.85030
Datasheet

Similar


Vishay Sprague
In Stock: 96
Unit Price: $94.55000
Datasheet

Similar


Vishay Sprague
In Stock: 100
Unit Price: $100.63000
Datasheet

Similar


Vishay Sprague
In Stock: 17
Unit Price: $99.64000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $63.85560
Datasheet

Similar


Vishay Sprague
In Stock: 50
Unit Price: $85.83000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $48.41970
Datasheet

Similar


Vishay Sprague
In Stock: 19
Unit Price: $121.84000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $78.15360
Datasheet

Similar


Vishay Sprague
In Stock: 97
Unit Price: $124.64000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $80.25090
Datasheet
6.8 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5244

DigiKey Part Number
M39003/01-5244-ND
Manufacturer
Manufacturer Product Number
M39003/01-5244
Description
CAP TANT 6.8UF 5% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
6.8 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Bulk
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
P (0.1%)
Tolerance
±5%
Grade
Military
Voltage - Rated
35 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-5044Vishay Sprague0M39003/01-5044-ND$66.21100Direct
M39003/01-6107Vishay Sprague0M39003/01-6107-ND$106.94770Direct
M39003/01-2304Vishay Sprague6M39003/01-2304-ND$97.51000Similar
M39003/01-2305Vishay Sprague0M39003/01-2305-ND$61.85030Similar
M39003/01-2544Vishay Sprague96M39003/01-2544SP-ND$94.55000Similar
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$90.35020$9,035.02