
M39003/01-3024 | |
|---|---|
DigiKey Part Number | M39003/01-3024-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-3024 |
Description | CAP TANT 6.8UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 35 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.83000 | $85.83 |
| 10 | $65.25400 | $652.54 |
| 50 | $57.04740 | $2,852.37 |
| 100 | $54.50530 | $5,450.53 |
| 500 | $50.20114 | $25,100.57 |
| 1,000 | $48.86786 | $48,867.86 |

