6.8 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-7108

DigiKey Part Number
M39003/01-7108SP-ND
Manufacturer
Manufacturer Product Number
M39003/01-7108
Description
CAP TANT 6.8UF 10% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
6.8 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-7108 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
High Reliability
Failure Rate
C (0.01%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$124.64000$124.64
10$97.18600$971.86
50$86.21060$4,310.53
100$82.81020$8,281.02
500$77.05156$38,525.78
1,000$75.26701$75,267.01
Manufacturers Standard Package