593D686X0016E2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $11.64112
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $11.64112
Datasheet

Upgrade


Vishay Sprague
In Stock: 8,224
Unit Price: $12.48000
Datasheet

Upgrade


Vishay Sprague
In Stock: 955
Unit Price: $12.48000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $5.82044
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $5.82044
Datasheet

Similar


Vishay Sprague
In Stock: 500
Unit Price: $7.67000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $7.43850
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.40226
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $16.21812
Datasheet

Similar


Vishay Sprague
In Stock: 387
Unit Price: $36.88000
Datasheet

Similar


Vishay Sprague
In Stock: 140
Unit Price: $18.68000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $6.08966
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $5.18440
Datasheet
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 175mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D686X0016E2TE3

DigiKey Part Number
593D686X0016E2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593D686X0016E2TE3
Description
CAP TANT 68UF 20% 16V 2917
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 175mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D686X0016E2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
175mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.170" (4.32mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$4.62058$1,848.23
Manufacturers Standard Package