68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D686M016C0070

DigiKey Part Number
718-TR3D686M016C0070TR-ND - Tape & Reel (TR)
718-TR3D686M016C0070CT-ND - Cut Tape (CT)
718-TR3D686M016C0070DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3D686M016C0070
Description
CAP TANT 68UF 20% 16V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 70mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D686M016C0070 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.68000$18.68
10$12.71100$127.11
50$10.36120$518.06
100$9.63360$963.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.57164$4,285.82
1,000$8.18338$8,183.38
1,500$7.98886$11,983.29
2,500$7.77319$19,432.97
3,500$7.64710$26,764.85
5,000$7.52581$37,629.05
6,000$7.46836$44,810.16
Manufacturers Standard Package