
293D686X0016D2TE3 | |
|---|---|
DigiKey Part Number  | 718-293D686X0016D2TE3TR-ND - Tape & Reel (TR) 718-293D686X0016D2TE3CT-ND - Cut Tape (CT) 718-293D686X0016D2TE3DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 293D686X0016D2TE3  | 
Description  | CAP TANT 68UF 20% 16V 2917  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 293D686X0016D2TE3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 16 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 600mOhm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2917 (7343 Metric)  | |
Size / Dimension  | 0.287" L x 0.169" W (7.30mm x 4.30mm)  | |
Height - Seated (Max)  | 0.122" (3.10mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | D  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.67000 | $7.67 | 
| 10 | $4.92000 | $49.20 | 
| 50 | $3.81980 | $190.99 | 
| 100 | $3.48120 | $348.12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $2.96644 | $1,483.22 | 
| 1,000 | $2.78580 | $2,785.80 | 
| 1,500 | $2.69535 | $4,043.03 | 
| 2,500 | $2.59512 | $6,487.80 | 
| 3,500 | $2.53652 | $8,877.82 | 
| 5,000 | $2.48017 | $12,400.85 | 
| 6,000 | $2.45347 | $14,720.82 | 
| 12,000 | $2.36352 | $28,362.24 | 
| 12,500 | $2.35875 | $29,484.38 | 

