


593D157X9010E2TE3 | |
|---|---|
DigiKey Part Number | 718-593D157X9010E2TE3TR-ND - Tape & Reel (TR) 718-593D157X9010E2TE3CT-ND - Cut Tape (CT) 718-593D157X9010E2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D157X9010E2TE3 |
Description | CAP TANT 150UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D157X9010E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 594D157X9010D2T | Vishay Sprague | 109 | 718-594D157X9010D2TCT-ND | $38.64000 | Similar |
| 595D157X9010D2T | Vishay Sprague | 500 | 718-595D157X9010D2TCT-ND | $39.46000 | Similar |
| T495D157K010ATE100 | KEMET | 19,181 | 399-8506-1-ND | $15.79000 | Direct |
| T495X157K010ATE070 | KEMET | 407 | 399-10413-1-ND | $29.93000 | Direct |
| T495X157K010ATE100 | KEMET | 1,291 | 399-10390-1-ND | $23.51000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 10 | $9.84100 | $98.41 |
| 50 | $7.90260 | $395.13 |
| 100 | $7.30400 | $730.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $6.40660 | $2,562.64 |
| 800 | $6.07323 | $4,858.58 |
| 1,200 | $5.90633 | $7,087.60 |
| 2,000 | $5.72134 | $11,442.68 |
| 2,800 | $5.61314 | $15,716.79 |
| 4,000 | $5.50908 | $22,036.32 |

