
T495X157K010ATE070 | |
|---|---|
DigiKey Part Number | 399-10413-2-ND - Tape & Reel (TR) 399-10413-1-ND - Cut Tape (CT) 399-10413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X157K010ATE070 |
Description | CAP TANT 150UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X157K010ATE070 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T493D157K010BC6420 | KEMET | 400 | 399-6275-1-ND | $149.14000 | Similar |
| 593D157X9010E2TE3 | Vishay Sprague | 1,709 | 718-593D157X9010E2TE3CT-ND | $14.72000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.93000 | $29.93 |
| 10 | $21.09600 | $210.96 |
| 50 | $17.57420 | $878.71 |
| 100 | $16.48410 | $1,648.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.64052 | $7,320.26 |
| 1,000 | $14.06962 | $14,069.62 |
| 1,500 | $13.78362 | $20,675.43 |
| 2,500 | $13.46646 | $33,666.15 |
| 3,500 | $13.28103 | $46,483.60 |
| 5,000 | $13.10262 | $65,513.10 |

