
T495X157K010ATE100 | |
|---|---|
DigiKey Part Number | 399-10390-2-ND - Tape & Reel (TR) 399-10390-1-ND - Cut Tape (CT) 399-10390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X157K010ATE100 |
Description | CAP TANT 150UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X157K010ATE100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.51000 | $23.51 |
| 10 | $16.27900 | $162.79 |
| 50 | $13.39620 | $669.81 |
| 100 | $12.50490 | $1,250.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.99692 | $5,498.46 |
| 1,000 | $10.53010 | $10,530.10 |
| 1,500 | $10.29617 | $15,444.25 |
| 2,500 | $10.03690 | $25,092.25 |
| 3,500 | $9.88530 | $34,598.55 |
| 5,000 | $9.73939 | $48,696.95 |

