
594D157X9010D2T | |
|---|---|
DigiKey Part Number | 718-594D157X9010D2TTR-ND - Tape & Reel (TR) 718-594D157X9010D2TCT-ND - Cut Tape (CT) 718-594D157X9010D2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D157X9010D2T |
Description | CAP TANT 150UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D157X9010D2T Models |
Category | ESR (Equivalent Series Resistance) 75mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D157X9010D2TE3 | Vishay Sprague | 1,132 | 718-1960-1-ND | $10.85000 | Similar |
| 593D157X9010E2TE3 | Vishay Sprague | 1,709 | 718-593D157X9010E2TE3CT-ND | $14.72000 | Similar |
| 595D157X9010D2T | Vishay Sprague | 500 | 718-595D157X9010D2TCT-ND | $39.46000 | Similar |
| TR3D157K010C0050 | Vishay Sprague | 243 | 718-1342-1-ND | $24.83000 | Similar |
| TR3D157K010C0100 | Vishay Sprague | 921 | 718-1344-1-ND | $15.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.64000 | $38.64 |
| 10 | $27.75600 | $277.56 |
| 50 | $23.42300 | $1,171.15 |
| 100 | $22.08210 | $2,208.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $19.81250 | $9,906.25 |
| 1,000 | $19.10940 | $19,109.40 |
| 1,500 | $18.75719 | $28,135.79 |
| 2,500 | $18.36657 | $45,916.42 |
| 3,500 | $18.13823 | $63,483.81 |

