
293D157X9010D2TE3 | |
|---|---|
DigiKey Part Number | 718-1960-2-ND - Tape & Reel (TR) 718-1960-1-ND - Cut Tape (CT) 718-1960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D157X9010D2TE3 |
Description | CAP TANT 150UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D157X9010D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 594D157X9010D2T | Vishay Sprague | 109 | 718-594D157X9010D2TCT-ND | $38.64000 | Similar |
| 595D157X9010D2T | Vishay Sprague | 500 | 718-595D157X9010D2TCT-ND | $39.46000 | Similar |
| T491D157K010AT | KEMET | 3,667 | 399-8372-1-ND | $13.65000 | Direct |
| TAJD157K010RNJ | KYOCERA AVX | 9,732 | 478-2343-1-ND | $10.52000 | Direct |
| T491X157K010AT | KEMET | 85 | 399-T491X157K010ATCT-ND | $21.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $7.09500 | $70.95 |
| 50 | $5.60700 | $280.35 |
| 100 | $5.14670 | $514.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.24114 | $2,120.57 |
| 1,000 | $4.00749 | $4,007.49 |
| 1,500 | $3.89047 | $5,835.70 |
| 2,500 | $3.76081 | $9,402.02 |
| 3,500 | $3.68497 | $12,897.39 |
| 5,000 | $3.61203 | $18,060.15 |

