
TAJD157K010RNJ | |
|---|---|
DigiKey Part Number | 478-2343-2-ND - Tape & Reel (TR) 478-2343-1-ND - Cut Tape (CT) 478-2343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD157K010RNJ |
Description | CAP TANT 150UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD157K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $6.86500 | $68.65 |
| 50 | $5.40980 | $270.49 |
| 100 | $4.96090 | $496.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.20250 | $2,101.25 |
| 1,000 | $3.96778 | $3,967.78 |
| 1,500 | $3.85029 | $5,775.44 |
| 2,500 | $3.72010 | $9,300.25 |
| 3,500 | $3.64396 | $12,753.86 |
| 5,000 | $3.57073 | $17,853.65 |

