593D106X0016A2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $2.27594
Datasheet

Upgrade


Vishay Sprague
In Stock: 61
Unit Price: $5.93000
Datasheet

Upgrade


Vishay Sprague
In Stock: 12,872
Unit Price: $7.00000
Datasheet

Similar


Vishay Sprague
In Stock: 3,196
Unit Price: $2.88000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $5.33162
Datasheet

Similar


KEMET
In Stock: 163,398
Unit Price: $3.54000
Datasheet

Similar


KEMET
In Stock: 2,005
Unit Price: $7.49000
Datasheet

Similar


KEMET
In Stock: 73,846
Unit Price: $7.49000
Datasheet

Similar


KYOCERA AVX
In Stock: 70,946
Unit Price: $3.70000
Datasheet
Tantamount 593D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tantamount 593D
6032-28 (EIA)

593D106X0016A2TE3

DigiKey Part Number
593D106X0016A2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593D106X0016A2TE3
Description
CAP TANT 10UF 20% 16V 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 1.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
593D106X0016A2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.85159$3,703.18
Manufacturers Standard Package