


593D106X9016A2TE3 | |
|---|---|
DigiKey Part Number | 718-593D106X9016A2TE3TR-ND - Tape & Reel (TR) 718-593D106X9016A2TE3CT-ND - Cut Tape (CT) 718-593D106X9016A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D106X9016A2TE3 |
Description | CAP TANT 10UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 593D106X9016A2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.87000 | $5.87 |
| 10 | $3.67900 | $36.79 |
| 50 | $2.81140 | $140.57 |
| 100 | $2.54460 | $254.46 |
| 500 | $2.09494 | $1,047.47 |
| 1,000 | $1.95592 | $1,955.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.87837 | $3,756.74 |
| 4,000 | $1.78237 | $7,129.48 |
| 6,000 | $1.73428 | $10,405.68 |
| 10,000 | $1.68099 | $16,809.90 |
| 14,000 | $1.64982 | $23,097.48 |
| 20,000 | $1.61984 | $32,396.80 |
| 24,000 | $1.60564 | $38,535.36 |
| 48,000 | $1.55779 | $74,773.92 |
| 50,000 | $1.55526 | $77,763.00 |

