
T494A106M016AT | |
---|---|
DigiKey Part Number | 399-3824-2-ND - Tape & Reel (TR) 399-3824-1-ND - Cut Tape (CT) 399-3824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A106M016AT |
Description | CAP TANT 10UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A106M016AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.49000 | $7.49 |
10 | $4.79100 | $47.91 |
50 | $3.71600 | $185.80 |
100 | $3.38250 | $338.25 |
500 | $2.82128 | $1,410.64 |
1,000 | $2.64774 | $2,647.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.50488 | $5,009.76 |
4,000 | $2.38726 | $9,549.04 |
6,000 | $2.32837 | $13,970.22 |
10,000 | $2.26307 | $22,630.70 |
14,000 | $2.22489 | $31,148.46 |
20,000 | $2.18815 | $43,763.00 |
24,000 | $2.17075 | $52,098.00 |