
293D106X0016A2TE3 | |
---|---|
DigiKey Part Number | 718-1956-2-ND - Tape & Reel (TR) 718-1956-1-ND - Cut Tape (CT) 718-1956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X0016A2TE3 |
Description | CAP TANT 10UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X0016A2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $1.72000 | $17.20 |
50 | $1.26600 | $63.30 |
100 | $1.12530 | $112.53 |
500 | $0.88922 | $444.61 |
1,000 | $0.81629 | $816.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.77146 | $1,542.92 |
4,000 | $0.72117 | $2,884.68 |
6,000 | $0.69598 | $4,175.88 |
10,000 | $0.66808 | $6,680.80 |
14,000 | $0.65177 | $9,124.78 |
20,000 | $0.63610 | $12,722.00 |
24,000 | $0.62866 | $15,087.84 |
48,000 | $0.60363 | $28,974.24 |
50,000 | $0.60231 | $30,115.50 |