592D686X0010D2T15H is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $12.82826
Datasheet

Similar


Vishay Sprague
In Stock: 186
Unit Price: $6.04000
Datasheet

Similar


Vishay Sprague
In Stock: 1,213
Unit Price: $9.22000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $7.46062
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $5.32702
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $4.53858
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $9.65379
Datasheet

Similar


KYOCERA AVX
In Stock: 2,160
Unit Price: $8.08000
Datasheet

Similar


KYOCERA AVX
In Stock: 383
Unit Price: $20.48000
Datasheet
68 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 270mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D686X0010D2T15H

DigiKey Part Number
592D686X0010D2T15H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
592D686X0010D2T15H
Description
CAP TANT 68UF 20% 10V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 270mOhm
Datasheet
 Datasheet
EDA/CAD Models
592D686X0010D2T15H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
270mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.82826$12,828.26
Manufacturers Standard Package