
TAJD686M010RNJ | |
|---|---|
DigiKey Part Number | 478-3942-2-ND - Tape & Reel (TR) 478-3942-1-ND - Cut Tape (CT) 478-3942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD686M010RNJ |
Description | CAP TANT 68UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD686M010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $5.40200 | $54.02 |
| 50 | $4.20280 | $210.14 |
| 100 | $3.83290 | $383.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.20968 | $1,604.84 |
| 1,000 | $3.01696 | $3,016.96 |
| 1,500 | $2.92044 | $4,380.66 |
| 2,500 | $2.81350 | $7,033.75 |
| 3,500 | $2.75096 | $9,628.36 |
| 5,000 | $2.69083 | $13,454.15 |

