293D685X0020B2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $2.09792
Datasheet

Upgrade


Vishay Sprague
In Stock: 23
Unit Price: $4.44000
Datasheet

Upgrade


Vishay Sprague
In Stock: 388
Unit Price: $6.58000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $1.91574
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $1.91574
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.21393
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.72695
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.07899
Datasheet

Direct


KYOCERA AVX
In Stock: 884
Unit Price: $5.26000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $4.14396
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.74942
Datasheet
6.8 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D685X0020B2TE3

DigiKey Part Number
293D685X0020B2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D685X0020B2TE3
Description
CAP TANT 6.8UF 20% 20V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D685X0020B2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.11mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
20 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D685X0025B2TE3Vishay Sprague0293D685X0025B2TE3-ND$2.09792Upgrade
293D685X9020B2TE3Vishay Sprague23718-293D685X9020B2TE3CT-ND$4.44000Upgrade
293D685X9025B2TE3Vishay Sprague388718-293D685X9025B2TE3CT-ND$6.58000Upgrade
TH3B685K025D2400Vishay Sprague0TH3B685K025D2400-ND$1.91574Upgrade
TH3B685M025D2400Vishay Sprague0TH3B685M025D2400-ND$1.91574Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.12738$2,254.76
Manufacturers Standard Package