Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB685M020RNJ

DigiKey Part Number
478-TAJB685M020RNJTR-ND - Tape & Reel (TR)
478-TAJB685M020RNJCT-ND - Cut Tape (CT)
478-TAJB685M020RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB685M020RNJ
Description
CAP TANT 6.8UF 20% 20V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB685M020RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,815
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.01000$5.01
10$3.12000$31.20
50$2.36800$118.40
100$2.13490$213.49
500$1.74220$871.10
1,000$1.62093$1,620.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.55151$3,103.02
4,000$1.46770$5,870.80
6,000$1.42573$8,554.38
10,000$1.37921$13,792.10
14,000$1.35202$18,928.28
20,000$1.32586$26,517.20
24,000$1.31347$31,523.28
48,000$1.27172$61,042.56
50,000$1.26950$63,475.00
Manufacturers Standard Package