
293D685X9020B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D685X9020B2TE3TR-ND - Tape & Reel (TR) 718-293D685X9020B2TE3CT-ND - Cut Tape (CT) 718-293D685X9020B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D685X9020B2TE3 |
Description | CAP TANT 6.8UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D685X9020B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.45600 | $24.56 |
| 50 | $1.84060 | $92.03 |
| 100 | $1.65050 | $165.05 |
| 500 | $1.33048 | $665.24 |
| 1,000 | $1.23169 | $1,231.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.17332 | $2,346.64 |
| 4,000 | $1.10503 | $4,420.12 |
| 6,000 | $1.07083 | $6,424.98 |
| 10,000 | $1.03293 | $10,329.30 |
| 14,000 | $1.01078 | $14,150.92 |
| 20,000 | $0.98947 | $19,789.40 |
| 24,000 | $0.97937 | $23,504.88 |
| 48,000 | $0.94536 | $45,377.28 |
| 50,000 | $0.94356 | $47,178.00 |

