Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

TR3B685M020C1000 | |
|---|---|
DigiKey Part Number | TR3B685M020C1000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3B685M020C1000 |
Description | CAP TANT 6.8UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B685M020C1000 Models |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D685X0020B2TE3 | Vishay Sprague | 0 | 593D685X0020B2TE3-ND | $2.21393 | Direct |
| 593D685X9020B2TE3 | Vishay Sprague | 0 | 593D685X9020B2TE3-ND | $2.21393 | Upgrade |
| TR3B685K020C1000 | Vishay Sprague | 0 | TR3B685K020C1000-ND | $2.72695 | Upgrade |
| 293D685X0020B2TE3 | Vishay Sprague | 0 | 293D685X0020B2TE3-ND | $1.12738 | Similar |
| TAJB685M020RNJ | KYOCERA AVX | 884 | 478-TAJB685M020RNJCT-ND | $5.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.72695 | $5,453.90 |




