
293D225X0025B2TE3 | |
---|---|
DigiKey Part Number | 718-1961-2-ND - Tape & Reel (TR) 718-1961-1-ND - Cut Tape (CT) 718-1961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D225X0025B2TE3 |
Description | CAP TANT 2.2UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D225X0025B2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $2.42000 | $24.20 |
50 | $1.81100 | $90.55 |
100 | $1.62340 | $162.34 |
500 | $1.30658 | $653.29 |
1,000 | $1.20879 | $1,208.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.15092 | $2,301.84 |
4,000 | $1.08341 | $4,333.64 |
6,000 | $1.04962 | $6,297.72 |
10,000 | $1.01217 | $10,121.70 |
14,000 | $0.99027 | $13,863.78 |
20,000 | $0.96920 | $19,384.00 |
24,000 | $0.95922 | $23,021.28 |
48,000 | $0.92561 | $44,429.28 |
50,000 | $0.92383 | $46,191.50 |