
T491B225M025AT | |
---|---|
DigiKey Part Number | 399-8309-2-ND - Tape & Reel (TR) 399-8309-1-ND - Cut Tape (CT) 399-8309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B225M025AT |
Description | CAP TANT 2.2UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B225M025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $2.84000 | $28.40 |
50 | $2.13860 | $106.93 |
100 | $1.92380 | $192.38 |
500 | $1.56178 | $780.89 |
1,000 | $1.44998 | $1,449.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.35795 | $2,715.90 |
4,000 | $1.28222 | $5,128.88 |
6,000 | $1.24431 | $7,465.86 |
10,000 | $1.20228 | $12,022.80 |
14,000 | $1.17770 | $16,487.80 |
20,000 | $1.15407 | $23,081.40 |
24,000 | $1.14286 | $27,428.64 |
48,000 | $1.10514 | $53,046.72 |
50,000 | $1.10314 | $55,157.00 |