TPSB225M025R2500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.02218
Datasheet

Similar


KYOCERA AVX
In Stock: 1,286
Unit Price: $4.93000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.47750
Datasheet

Similar


KYOCERA AVX
In Stock: 5,088
Unit Price: $8.22000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $2.21393
Datasheet

Similar


Vishay Sprague
In Stock: 1,340
Unit Price: $4.36000
Datasheet

Similar


KEMET
In Stock: 4,232
Unit Price: $4.77000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.49441
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.72695
Datasheet
2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 2.5Ohm
TAJ, TCJ Series

TPSB225M025R2500

DigiKey Part Number
TPSB225M025R2500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSB225M025R2500
Description
CAP TANT 2.2UF 20% 25V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 2.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.83747$7,674.94
Manufacturers Standard Package