
293D225X9025B2TE3 | |
---|---|
DigiKey Part Number | 718-1135-2-ND - Tape & Reel (TR) 718-1135-1-ND - Cut Tape (CT) 718-1135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D225X9025B2TE3 |
Description | CAP TANT 2.2UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D225X9025B2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $2.30500 | $23.05 |
50 | $1.72040 | $86.02 |
100 | $1.54100 | $154.10 |
500 | $1.23694 | $618.47 |
1,000 | $1.14318 | $1,143.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.08737 | $2,174.74 |
4,000 | $1.02262 | $4,090.48 |
6,000 | $0.99019 | $5,941.14 |
10,000 | $0.95425 | $9,542.50 |
14,000 | $0.93326 | $13,065.64 |
20,000 | $0.91305 | $18,261.00 |
24,000 | $0.90347 | $21,683.28 |
48,000 | $0.87123 | $41,819.04 |
50,000 | $0.86952 | $43,476.00 |