Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

199D106X9035DXV1E3 | |
|---|---|
DigiKey Part Number | 199D106X9035DXV1E3-ND |
Manufacturer | |
Manufacturer Product Number | 199D106X9035DXV1E3 |
Description | CAP TANT 10UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D106X9035DXV1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.460" (11.68mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D106X9035D1V1E3 | Vishay Sprague | 0 | 718-1181-ND | $48.67000 | Direct |
| 199D106X9035D2V1E3 | Vishay Sprague | 0 | 199D106X9035D2V1E3-ND | $48.67000 | Direct |
| 199D106X9035D1V1 | Vishay Sprague | 125 | 199D106X9035D1V1-ND | $48.67000 | Upgrade |
| 199D106X9035D2V1 | Vishay Sprague | 0 | 199D106X9035D2V1-ND | $26.58834 | Upgrade |
| 199D106X9035DXV1 | Vishay Sprague | 0 | 199D106X9035DXV1-ND | $26.58834 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $26.58834 | $13,294.17 |









