
199D106X0003A2V1 | |
|---|---|
DigiKey Part Number | 199D106X0003A2V1-ND |
Manufacturer | |
Manufacturer Product Number | 199D106X0003A2V1 |
Description | CAP TANT 10UF 20% 3V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 3 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D106X0003A2V1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.173" Dia (4.40mm) |
Capacitance | Height - Seated (Max) 0.280" (7.11mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated 3 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.43330 | $7,433.30 |

