
199D106X0035D1V1E3 | |
|---|---|
DigiKey Part Number | 199D106X0035D1V1E3-ND |
Manufacturer | |
Manufacturer Product Number | 199D106X0035D1V1E3 |
Description | CAP TANT 10UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D106X0035D1V1E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.14000 | $32.14 |
| 10 | $22.81100 | $228.11 |
| 50 | $19.09080 | $954.54 |
| 100 | $17.94220 | $1,794.22 |
| 500 | $15.99654 | $7,998.27 |
| 1,000 | $15.39411 | $15,394.11 |
| 2,500 | $14.75749 | $36,893.72 |
| 5,000 | $14.37360 | $71,868.00 |

