
199D106X0010B1V1 | |
|---|---|
DigiKey Part Number | 199D106X0010B1V1-ND |
Manufacturer | |
Manufacturer Product Number | 199D106X0010B1V1 |
Description | CAP TANT 10UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 10 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D106X0010B1V1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated 10 V | Manufacturer Size Code B |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.85000 | $16.85 |
| 10 | $11.39500 | $113.95 |
| 50 | $9.21640 | $460.82 |
| 100 | $8.54300 | $854.30 |
| 500 | $7.40692 | $3,703.46 |
| 1,000 | $7.05512 | $7,055.12 |
| 3,000 | $6.62034 | $19,861.02 |
| 5,000 | $6.45950 | $32,297.50 |

