Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

199D106X5035D2V1 | |
|---|---|
DigiKey Part Number | 199D106X5035D2V1-ND |
Manufacturer | |
Manufacturer Product Number | 199D106X5035D2V1 |
Description | CAP TANT 10UF 5% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D106X5035D2V1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D106X0003A2V1 | Vishay Sprague | 0 | 199D106X0003A2V1-ND | $11.15444 | Similar |
| 199D106X0010B1V1 | Vishay Sprague | 109 | 199D106X0010B1V1-ND | $23.02000 | Similar |
| 199D106X0010BXV1 | Vishay Sprague | 0 | 199D106X0010BXV1-ND | $10.20485 | Similar |
| 199D106X0035D1V1 | Vishay Sprague | 53 | 199D106X0035D1V1-ND | $48.67000 | Similar |
| 199D106X0035D2C1 | Vishay Sprague | 0 | 199D106X0035D2C1-ND | $26.58833 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $37.85672 | $18,928.36 |







