Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

199D106X0035D2C1E3 | |
|---|---|
DigiKey Part Number | 199D106X0035D2C1E3-ND |
Manufacturer | |
Manufacturer Product Number | 199D106X0035D2C1E3 |
Description | CAP TANT 10UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D106X0035D2C1E3 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated 35 V | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D106X0035DXV1 | Vishay Sprague | 0 | 199D106X0035DXV1-ND | $17.72556 | Direct |
| 199D106X0003A2V1 | Vishay Sprague | 0 | 199D106X0003A2V1-ND | $7.43330 | Similar |
| 199D106X0010B1V1 | Vishay Sprague | 109 | 199D106X0010B1V1-ND | $16.85000 | Similar |
| 199D106X0010BXV1 | Vishay Sprague | 0 | 199D106X0010BXV1-ND | $6.84958 | Similar |
| 199D106X06R3B1V1 | Vishay Sprague | 0 | 199D106X06R3B1V1-ND | $6.48611 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.72555 | $17,725.55 |






