173D106X9050YW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $120.15394
Datasheet

Similar


Vishay Sprague
In Stock: 266
Unit Price: $168.38000
Datasheet

Direct


KEMET
In Stock: 13
Unit Price: $146.67000
Datasheet

Similar


KEMET
In Stock: 240
Unit Price: $135.41000
Datasheet
10 µF Molded Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D106X9050YW

DigiKey Part Number
173D106X9050YW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D106X9050YW
Description
CAP TANT 10UF 10% 50V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D106X9050YW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Axial
Part Status
Active
Size / Dimension
0.280" Dia x 0.550" L (7.11mm x 13.97mm)
Capacitance
Manufacturer Size Code
Y
Tolerance
±10%
Features
General Purpose
Voltage - Rated
50 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
173D106X9050YWE3Vishay Sprague0173D106X9050YWE3-ND$120.15394Direct
173D106X9050YE3Vishay Sprague266718-173D106X9050YE3CT-ND$168.38000Similar
T322E106K050ASKEMET13399-1546-ND$146.67000Direct
T322E106K050ATKEMET240399-4622-ND$135.41000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$120.15394$60,076.97
Manufacturers Standard Package