
T322E106K050AT | |
|---|---|
DigiKey Part Number | 399-4622-ND |
Manufacturer | |
Manufacturer Product Number | T322E106K050AT |
Description | CAP TANT 10UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V Axial 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322E106K050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.280" Dia x 0.530" L (7.11mm x 13.46mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.23000 | $129.23 |
| 10 | $101.19800 | $1,011.98 |
| 50 | $90.00940 | $4,500.47 |
| 100 | $86.54370 | $8,654.37 |
| 500 | $80.67468 | $40,337.34 |
| 1,000 | $78.85525 | $78,855.25 |

