10 µF Molded Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D106X9050YE3

DigiKey Part Number
718-173D106X9050YE3CT-ND - Cut Tape (CT)
718-173D106X9050YE3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D106X9050YE3
Description
CAP TANT 10UF 10% 50V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D106X9050YE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Axial
Part Status
Active
Size / Dimension
0.280" Dia x 0.550" L (7.11mm x 13.97mm)
Capacitance
Manufacturer Size Code
Y
Tolerance
±10%
Features
General Purpose
Voltage - Rated
50 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T322E106K050ATKEMET240399-4622-ND$135.41000Direct
In-Stock: 266
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$168.38000$168.38
10$133.76400$1,337.64
50$119.94020$5,997.01
100$119.37370$11,937.37
Tape & Box (TB)
QuantityUnit PriceExt Price
500$108.40542$54,202.71
Manufacturers Standard Package